Reference Only
90937-001LF
Obsolete
Memory Card Connectors PCMCIA NON-EJECT HEADER TOP
Datasheet
90937-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product | Headers and Ejectors | |
| Card Type | PCMCIA | |
| Number of Contacts | 68 | |
| Termination Style | Through Hole | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Palladium Nickel, Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insertion - Extraction Style | Manual-Manual (Slide In-Slide Out) | |
| Insulation Resistance | 1 GOhms | |
| Mating Cycles | 10 k | |
| Mounting Method | Top | |
| Product Type | Memory Card Connectors | |
| Row Spacing | 1.27 mm | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?