Reference Only
920-127A-71S
RF Adapters - In Series AFI Bullet Straight Plug, 1GHz 75 Ohm.
Datasheet
920-127A-71S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | AFI | |
| Side 1 Gender | Plug (Male) | |
| Side 2 Gender | Plug | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 1 GHz | |
| Shell Plating | Gold | |
| Contact Plating | Gold | |
| Body Material | Beryllium Copper | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | AFI | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,36 € | 736,00 € | |
| 7,17 € | 1.434,00 € | |
| 6,73 € | 3.365,00 € | |
| 5,95 € | 5.950,00 € |
Need more?