Reference Only
920-169A-51S
RF Adapters - In Series AFI Bullet Straight Plug, 6GHz 50 Ohm.
Datasheet
920-169A-51S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | AFI | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Contact Plating | Gold | |
| Body Material | Beryllium Copper | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | AFI | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,52 € | 952,00 € | |
| 9,23 € | 1.846,00 € | |
| 8,63 € | 4.315,00 € | |
| 7,92 € | 7.920,00 € |
Need more?