Reference Only
92163-2-2929
Fan Accessories Plastic Finger Guard for W2G076/W2E076/W2S076 Series, Thru-Hole, 80mm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Size | 200 mm | |
| Length | 80 mm | |
| Width | 200 mm | |
| Series | W2G076/W2E076/W2S076 | |
| For Use With | W1G200, W2E200 Series | |
| Height | 200 mm | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,78 € | 37,80 € | |
| 3,78 € | 75,60 € | |
| 3,30 € | 165,00 € | |
| 3,06 € | 306,00 € | |
| 2,81 € | 562,00 € | |
| 2,67 € | 1.335,00 € | |
| 2,64 € | 2.640,00 € | |
| 2,60 € | 5.200,00 € |
Need more?