Reference Only
925-NM141A-51S
RF Adapters - In Series Bullet Adapter SMPM Plug to SMPM Plug 50 Ohm Straight 7.06mm Non-Magnetic.
Datasheet
925-NM141A-51S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMPM | |
| Side 1 Gender | Jack | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 65 GHz | |
| Body Style | Straight | |
| Shell Plating | Gold | |
| Contact Plating | Gold | |
| Body Material | Beryllium Copper | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Mating Cycles | 500 Cycle | |
| Mounting Style | Cable Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | SMPM | |
| Side 1 RF Series | SMPM | |
| Side 2 RF Series | SMPM | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,85 € | 1.885,00 € | |
| 16,96 € | 4.240,00 € | |
| 16,16 € | 8.080,00 € |
Need more?