Reference Only
929450-01-15-I
Headers & Wire Housings .100/.295 15 PIN HDR STR.
Datasheet
929450-01-15-I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Series | 929 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05113882623 80610488415 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,12 € | 636,00 € | |
| 1,86 € | 930,00 € | |
| 1,59 € | 1.590,00 € | |
| 1,55 € | 3.875,00 € | |
| 1,51 € | 7.550,00 € |
Need more?