Reference Only
93599-0004
Sensor Cables / Actuator Cables M/MFE S-QD 4/2 JMPER 8IN 10AWG TPE CBL.
Datasheet
93599-0004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 2 Position | |
| Gender | Male / Female | |
| Cable Length | 203.2 mm (8 in) | |
| Wire Gauge - AWG | 10 AWG | |
| Series | 93599 | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 93599-0004-M002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,63 € | 314,52 € | |
| 78,63 € | 786,30 € | |
| 77,15 € | 1.928,75 € | |
| 75,83 € | 3.791,50 € | |
| 72,80 € | 7.280,00 € |
Need more?