Reference Only
93601-0091
Heavy Duty Power Connectors 15P+ PE F INSERT 10A 7115.4006.0.
Datasheet
93601-0091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 15 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | 10A | |
| Housing Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | HDC | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 10A Housings | |
| Housing Gender | Female | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,73 € | 157,30 € | |
| 13,73 € | 343,25 € | |
| 13,25 € | 662,50 € | |
| 12,62 € | 1.262,00 € | |
| 11,82 € | 2.955,00 € | |
| 11,26 € | 5.630,00 € |
Need more?