Reference Only
93601-0643
Heavy Duty Power Connectors HOODTOPENTW/LVRPLAST PG11 7803.6211.1.
Datasheet
93601-0643 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 230 V | |
| IP Rating | IP66 | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,76 € | 112,80 € | |
| 3,58 € | 214,80 € | |
| 3,40 € | 408,00 € | |
| 3,21 € | 866,70 € | |
| 3,07 € | 1.565,70 € | |
| 2,92 € | 2.978,40 € | |
| 2,75 € | 6.930,00 € |
Need more?