Reference Only
93601-0868
Heavy Duty Power Connectors 6B STD Hood 2Pgs HC T/E M32.
Datasheet
93601-0868 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Hoods | |
| Accessory Type | Hood | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 6B | |
| Cable Entry Angle | Top | |
| Housing Material | Aluminum | |
| IP Rating | IP69K | |
| Tradename | HDC | |
| For Use With | Size 6B Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,51 € | 207,55 € | |
| 35,63 € | 356,30 € | |
| 34,67 € | 866,75 € | |
| 32,98 € | 1.649,00 € | |
| 32,73 € | 8.182,50 € |
Need more?