Reference Only
93601-0952
Heavy Duty Power Connectors HIGH CONST SMT HSG 1 LEV M40 7806.7153.0.
Datasheet
93601-0952 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Packaging | Bulk | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,12 € | 210,60 € | |
| 41,94 € | 419,40 € | |
| 40,79 € | 1.019,75 € | |
| 40,07 € | 2.003,50 € | |
| 39,36 € | 3.936,00 € | |
| 38,24 € | 9.560,00 € |
Need more?