Reference Only
93601-1152
Heavy Duty Power Connectors 10A STD Surf.Hous. w/cov 1Lev M25X2.
Datasheet
93601-1152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 10A | |
| Housing Material | Aluminum | |
| Packaging | Bulk | |
| Tradename | HDC | |
| For Use With | Size 10A Inserts | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,42 € | 514,20 € | |
| 48,97 € | 979,40 € | |
| 47,34 € | 2.367,00 € | |
| 44,72 € | 4.472,00 € |
Need more?