Reference Only
93601-1547
Heavy Duty Power Connectors 10B STD Surf.Hous. 1Lev M20.
Datasheet
93601-1547 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 10B | |
| Housing Material | Aluminum | |
| IP Rating | IP69X | |
| Packaging | Bulk | |
| Tradename | HDC | |
| For Use With | Size 10B Inserts | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,74 € | 407,40 € | |
| 38,74 € | 774,80 € | |
| 37,91 € | 1.895,50 € | |
| 37,61 € | 3.761,00 € | |
| 37,00 € | 7.400,00 € |
Need more?