Reference Only
93601-2810
Heavy Duty Power Connectors HOOD SIDE ENTRY 2P PG29 7816.6550.0.
Datasheet
93601-2810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,00 € | 170,00 € | |
| 16,67 € | 416,75 € | |
| 16,23 € | 811,50 € | |
| 15,82 € | 1.582,00 € | |
| 15,31 € | 3.827,50 € | |
| 14,96 € | 7.480,00 € |
Need more?