Reference Only
93601-3222
Heavy Duty Power Connectors Surf Mnt HSG 4P+ COV PG21 7824.5033.0.
Datasheet
93601-3222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,23 € | 231,15 € | |
| 44,85 € | 448,50 € | |
| 43,69 € | 1.092,25 € | |
| 42,92 € | 2.146,00 € | |
| 41,70 € | 4.170,00 € | |
| 41,69 € | 10.422,50 € |
Need more?