Reference Only
93601-3898
Heavy Duty Power Connectors HOOD TOP ENTRY 2 LEV PG29 7824.7146.0.
Datasheet
93601-3898 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,00 € | 225,00 € | |
| 44,12 € | 441,20 € | |
| 42,96 € | 1.074,00 € | |
| 42,20 € | 2.110,00 € | |
| 40,98 € | 4.098,00 € | |
| 40,97 € | 10.242,50 € |
Need more?