Reference Only
93601-4130
Heavy Duty Power Connectors HI/CONSTHOOD TOP/ENT 4P PG21 7832.4643.0.
Datasheet
93601-4130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Voltage Rating | 500 V | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,37 € | 231,85 € | |
| 44,99 € | 449,90 € | |
| 43,83 € | 1.095,75 € | |
| 43,05 € | 2.152,50 € | |
| 41,82 € | 4.182,00 € | |
| 41,82 € | 10.455,00 € |
Need more?