Reference Only
93605-0073
Crimpers / Crimping Tools Crimp Tool 26-11AWG 8500.7925.0.
Datasheet
93605-0073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Manual Crimper | |
| For Use With | 10 A, 16 A, and 40 A Turned Contacts | |
| Product Type | Crimpers | |
| Series | 93605 | |
| Subcategory | Tools | |
| Tradename | HDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.306,17 € | 1.306,17 € | |
| 1.210,84 € | 6.054,20 € |
Need more?