Reference Only
936458-2
Automotive Connectors COVER HSG FOR JPT 2P ASSY.
Datasheet
936458-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 2 Position | |
| Color | Black | |
| Series | Junior Power Timer | |
| Packaging | Bulk | |
| Application | Wire-to-Board/Device | |
| Cable Diameter / Insulation Range | 6.4 mm | |
| Description/Function | Junior Power Timer, Automotive Connector Caps & Covers | |
| Flammability Rating | UL 94 HB | |
| Maximum Operating Temperature | +120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,238 € | 1.142,40 € |
Need more?