Reference Only
942-31555-10003
Fiber Optic Cable Assemblies JUMPER, ST/UPC, 3m.
Datasheet
942-31555-10003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,33 € | 18,33 € | |
| 15,58 € | 155,80 € | |
| 14,60 € | 365,00 € | |
| 13,91 € | 695,50 € | |
| 13,24 € | 1.324,00 € | |
| 12,45 € | 3.112,50 € | |
| 11,83 € | 5.915,00 € |
Need more?