Reference Only
942-98272-10003
Fiber Optic Cable Assemblies JumperTraceablePC SM Duplex, LC to LC.
Datasheet
942-98272-10003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Port Type | Duplex | |
| Connector End A | LC | |
| Connector End B | LC | |
| Cable Type | Jumper | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,89 € | 278,90 € | |
| 26,14 € | 653,50 € | |
| 25,27 € | 1.263,50 € | |
| 24,43 € | 2.443,00 € | |
| 23,08 € | 5.770,00 € |
Need more?