Reference Only
942-98345-10001
Fiber Optic Cable Assemblies Jumper LC/UPC 1.2mm Single Mode.
Datasheet
942-98345-10001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,15 € | 131,50 € | |
| 12,65 € | 316,25 € | |
| 12,14 € | 607,00 € | |
| 11,46 € | 1.146,00 € | |
| 10,46 € | 2.615,00 € | |
| 9,78 € | 4.890,00 € | |
| 8,85 € | 8.850,00 € |
Need more?