Reference Only
942-98345-10005
Fiber Optic Cable Assemblies Jumper LC/UPC 1.2mm Single Mode.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Connector End A | LC/UPC | |
| Cable Type | Jumper | |
| Cable Diameter | 1.2 mm | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,39 € | 143,90 € | |
| 13,83 € | 345,75 € | |
| 13,27 € | 663,50 € | |
| 12,54 € | 1.254,00 € | |
| 11,43 € | 2.857,50 € | |
| 10,70 € | 5.350,00 € | |
| 9,67 € | 9.670,00 € |
Need more?