Reference Only
942-98468-10001
Fiber Optic Cable Assemblies PIGTAIL, H-CONN, SM FLAT DROP CABLE, 1m.
Datasheet
942-98468-10001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Connector End A | SMI | |
| Connector End B | Pigtail | |
| Cable Type | Polymer Fiber Cable | |
| Cable Length | 1 m | |
| Number of Fibers | 1 Fiber | |
| Jacket Color | Black | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,53 € | 252,65 € | |
| 42,96 € | 429,60 € | |
| 41,31 € | 1.032,75 € | |
| 39,93 € | 1.996,50 € | |
| 37,73 € | 3.773,00 € | |
| 35,42 € | 8.855,00 € |
Need more?