Reference Only
942-98468-10002
Fiber Optic Cable Assemblies PIGTAIL, H-CONN, SM FLAT DROP CABLE, 2m.
Datasheet
942-98468-10002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | H-Connector | |
| Mode | Singlemode | |
| Connector End A | SMI | |
| Connector End B | Pigtail | |
| Cable Type | Polymer Fiber Cable | |
| Cable Length | 2 m | |
| Number of Fibers | 1 Fiber | |
| Jacket Color | Black | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,61 € | 263,05 € | |
| 44,73 € | 447,30 € | |
| 43,01 € | 1.075,25 € | |
| 41,57 € | 2.078,50 € | |
| 39,27 € | 3.927,00 € | |
| 36,88 € | 9.220,00 € |
Need more?