Reference Only
943-31255-10030
Fiber Optic Cable Assemblies JUMPER, ST 62/125 30m.
Datasheet
943-31255-10030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 17M5539 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,56 € | 39,56 € | |
| 33,72 € | 337,20 € | |
| 32,27 € | 806,75 € | |
| 31,23 € | 1.561,50 € | |
| 30,18 € | 3.018,00 € | |
| 26,80 € | 6.700,00 € |
Need more?