Reference Only
943-99641-10003
Fiber Optic Cable Assemblies JumperTraceablePCOM3 Duplex, LC to LC.
Datasheet
943-99641-10003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Connector End A | LC | |
| Connector End B | LC | |
| Cable Type | Jumper | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,87 € | 288,70 € | |
| 27,07 € | 676,75 € | |
| 26,17 € | 1.308,50 € | |
| 25,30 € | 2.530,00 € | |
| 23,89 € | 5.972,50 € |
Need more?