Reference Only
943-99683-10005
Fiber Optic Cable Assemblies JumperMPO12F3mmOM3F PushPullTabTypeBwire.
Datasheet
943-99683-10005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Connector End A | MPO (Female) | |
| Cable Type | Jumper | |
| Cable Length | 12 ft | |
| Cable Diameter | 3 mm | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 148,95 € | 744,75 € | |
| 136,71 € | 1.367,10 € | |
| 131,44 € | 3.286,00 € | |
| 127,05 € | 6.352,50 € |
Need more?