Reference Only
943-99694-10001
Fiber Optic Cable Assemblies JumpLC(D)PushPull Tab 2mm zip OM3.
Datasheet
943-99694-10001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Connector End A | LC | |
| Cable Type | Jumper | |
| Cable Diameter | 2 mm | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,28 € | 212,80 € | |
| 19,94 € | 498,50 € | |
| 18,99 € | 949,50 € | |
| 18,09 € | 1.809,00 € | |
| 17,00 € | 4.250,00 € | |
| 16,16 € | 8.080,00 € |
Need more?