Reference Only
944-602-50128-P
New Product
Fiber Optic Connectors FC Fiber Optic Connector, 128um SS Ferrule/Body, 900um/3mm Boot, Step-Crimp, Cap.
Datasheet
944-602-50128-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | 944 | |
| Product | Fiber Optic Connectors | |
| Mode | Multimode | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Features | One-piece construction; Non-optical disconnect feature design prevents signal interruption; Teflon tube in rear of connector ensures clean epoxy injection | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,85 € | 2.355,00 € | |
| 7,34 € | 3.670,00 € | |
| 6,74 € | 6.740,00 € |
Need more?