Reference Only
9493-2-4039
Fan Accessories Fan Finger Guard for 180mm Centrifugal Fans, Galvanized Wire.
Datasheet
9493-2-4039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Size | 180 mm | |
| Length | 180 mm | |
| Width | 180 mm | |
| Series | 180 | |
| For Use With | Centrifrugal Blowers | |
| Height | 180 mm | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,42 € | 194,20 € | |
| 18,22 € | 546,60 € | |
| 16,88 € | 844,00 € | |
| 15,92 € | 1.592,00 € | |
| 15,40 € | 3.850,00 € |
Need more?