95-725-132M200 Amphenol

95-725-132M200

RF Cable Assemblies

Manufacturer:

Mfr Part:
95-725-132M200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPM
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesSMPM
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length200 m
Impedance50 Ohms
Maximum Frequency18 GHz
Cable Type0.047 in Temp Flex
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBeryllium Copper
Contact PlatingGold
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?