Reference Only
9533CD0
Pushbutton Switches - Board Mount SPST-NO OFF-MOM 0.1A 30VDC.
Datasheet
9533CD0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Solder Lug | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Life | 100000 Cycle | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,66 € | 466,00 € | |
| 4,58 € | 4.580,00 € | |
| 4,56 € | 9.120,00 € |
Need more?