Reference Only
954-170-50080
Fiber Optic Connectors SC AdaptExtDoorShut CerSleevSmpxNFlngBlk.
Datasheet
954-170-50080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | Adapters | |
| Port Type | Simplex | |
| Color | Black | |
| Accessory Type | SC Adapter | |
| Body Material | Ceramic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,37 € | 237,00 € | |
| 2,07 € | 517,50 € | |
| 2,01 € | 1.005,00 € | |
| 1,75 € | 1.750,00 € | |
| 1,64 € | 4.100,00 € | |
| 1,57 € | 7.850,00 € |
Need more?