Reference Only
954-170-50180
Fiber Optic Connectors SC AdaptExtDoorShut CerSlvSmplxW/Flange.
Datasheet
954-170-50180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | Adapters | |
| Port Type | Simplex | |
| Color | Black | |
| Accessory Type | SC Adapter | |
| Body Material | Ceramic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,38 € | 238,00 € | |
| 2,08 € | 520,00 € | |
| 2,02 € | 1.010,00 € | |
| 1,76 € | 1.760,00 € | |
| 1,65 € | 4.125,00 € | |
| 1,58 € | 7.900,00 € |
Need more?