Reference Only
955-120-5110
Fiber Optic Connectors MPOPlastAdaptStdFlng WithShutters.
Datasheet
955-120-5110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | 955 | |
| Product | Adapters | |
| Color | Black | |
| Convert From | MPO | |
| Convert To | MPO | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | MPO Adapter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,84 € | 484,00 € | |
| 4,32 € | 1.080,00 € | |
| 4,07 € | 2.035,00 € | |
| 3,57 € | 3.570,00 € | |
| 3,38 € | 8.450,00 € |
Need more?