Reference Only
955-602-02020
Fiber Optic Connectors Stack MPO Adapt 2x2 BLK w/Flnge, no shut.
Datasheet
955-602-02020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | MPO Adapters | |
| Port Type | Duplex | |
| Color | Black | |
| Number of Positions | 4 Position | |
| Features | No Shutter | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Stackable Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,75 € | 687,50 € | |
| 13,29 € | 1.329,00 € | |
| 12,56 € | 3.140,00 € | |
| 12,20 € | 6.100,00 € |
Need more?