Reference Only
956-602-02023
Fiber Optic Connectors StackLCAdaptVert 2x2Blkw/Flange.
Datasheet
956-602-02023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | Adapters | |
| Port Type | Duplex | |
| Color | Black | |
| Accessory Type | LC Adapter | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,28 € | 564,00 € | |
| 9,96 € | 996,00 € | |
| 9,29 € | 2.322,50 € | |
| 9,09 € | 4.545,00 € | |
| 8,63 € | 8.630,00 € |
Need more?