Reference Only
95777-1-5171
Fan Accessories Air Filter for Centrifugal Blowers (with Die-Cast Aluminum Housing), 108/120mm.
Datasheet
95777-1-5171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Filter | |
| Size | 120 mm | |
| Length | 120 mm | |
| Width | 120 mm | |
| Series | Filters/108/120 | |
| Color | Black | |
| For Use With | Centrifugal blowers | |
| Height | 120 mm | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,26 € | 612,60 € | |
| 59,97 € | 1.799,10 € | |
| 56,64 € | 2.832,00 € | |
| 54,64 € | 5.464,00 € |
Need more?