Reference Only
9588-2-4013
Fan Accessories Inlet Ring for 175/180/190 Impeller, 185mm.
Datasheet
9588-2-4013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Inlet Ring Nozzle | |
| Size | 160 mm | |
| Length | 7.28 mm | |
| Width | 160 mm | |
| Series | 175/180/190 | |
| Height | 160 mm | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Thickness | 0.67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,55 € | 145,50 € | |
| 13,53 € | 405,90 € | |
| 12,73 € | 636,50 € | |
| 11,79 € | 1.179,00 € | |
| 11,67 € | 2.917,50 € | |
| 10,69 € | 5.345,00 € |
Need more?