Reference Only
96358-2-4013
Fan Accessories Inlet Ring for Euro AC Centrifugal Fan, 225mm.
Datasheet
96358-2-4013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Inlet Ring Nozzle | |
| Size | 225 mm | |
| Length | 225 mm | |
| Width | 225 mm | |
| Series | R3G225 | |
| For Use With | Backward curved centrifugal fans | |
| Height | 225 mm | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,02 € | 210,20 € | |
| 19,07 € | 953,50 € | |
| 15,39 € | 3.847,50 € | |
| 14,77 € | 7.385,00 € |
Need more?