Reference Only
96359-2-4013
Fan Accessories Inlet Ring for Euro 2D AC/EC Impeller, 250mm, No Pressure Tap.
Datasheet
96359-2-4013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Inlet Ring Nozzle | |
| Size | 250 mm | |
| Length | 250 mm | |
| Width | 250 mm | |
| Series | 2D AC/EC | |
| Height | 250 mm | |
| Material | Thermoplastic (TP) | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,81 € | 268,10 € | |
| 24,29 € | 1.214,50 € | |
| 20,38 € | 5.095,00 € |
Need more?