
9694300309
New Product
DC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 310m3/h, Ball.
Datasheet
9694300309 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Series | 4100N | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VUCF119YJJNS,4114 N/2H3P-309 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,88 € | 2.479,68 € |
Need more?