Reference Only
96A1A-C24-EAO/253L
Potentiometers 5/8 16MM Single Turn Conductive Plastic.
Datasheet
96A1A-C24-EAO/253L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Orientation | Horizontal | |
| Series | 96 | |
| Packaging | Bulk | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 273 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,48 € | 1.223,04 € | |
| 4,19 € | 2.111,76 € | |
| 3,93 € | 3.933,93 € |
Need more?