Reference Only
982A06R
Obsolete
Pushbutton Switches - Board Mount KEYBRD SWITCH MOM
Datasheet
982A06R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Actuator | Rectangular | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Actuator Style | Rectangular | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536500300 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?