Reference Only
9850-PLMR
Obsolete
I/O Connectors ASSY 9850-PLMR (RC) 50/CARRIER/CB/LL/REV
Datasheet
9850-PLMR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Product | Hardware | |
| Number of Positions | 50 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Color | Black | |
| Features | Centerbump, long latches, reverse molded retention feature | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 05113564213 98030090694 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?