Reference Only
9920053000
Fan Accessories Fan Guard Grille for Fan Size 140x140mm or 5300 Series, Euro Version.
Datasheet
9920053000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Size | 140 mm x 140 mm | |
| Length | 140 mm | |
| Width | 140 mm | |
| Series | 5300 | |
| Height | 140 mm | |
| Material | Nickel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | LZ53 EURO LZ53 (EURO) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?