Reference Only
9950
Obsolete
AC Fans AC Tubeaxial Fan, 119x119x25mm, 230VAC, 68.9CFM
Datasheet
9950 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Tubeaxial | |
| Height | 119 mm | |
| Depth | 25 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 68.9 CFM (1.95 m3/min) | |
| Bearing Type | Sleeve | |
| Noise | 37 dBA | |
| Speed | 2450 RPM | |
| Power Rating | 24 W | |
| Housing Material | Aluminum | |
| IP Rating | IP20 | |
| Series | 9900 | |
| Product Type | AC Fans | |
| Size | 119 mm x 119 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | Lead |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?