Reference Only
9PA58-4
Obsolete
Switch Actuators Limit Switch-Sp Part
Datasheet
9PA58-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Head | |
| For Use With | 8LSI Series | |
| Designed for | 8LSI Series | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?