Reference Only
A-1996
Obsolete
Temperature Sensors - Industrial Dscrg AirTemp Sensor 25degC Res=2795ohms
Datasheet
A-1996 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | AIR | |
| Product | Temperature Sensors | |
| Temperature Range | - 40 C to + 85 C | |
| Resistance | 2.795 kOhms | |
| Accuracy | 2.5 % | |
| Description/Function | Automotive HVAC Duct Temperature Sensor | |
| Mounting Style | Connector | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | RTD | |
| Tradename | THERMOMETRICS | |
| Part # Aliases | A-2142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?